
1554901-1 | |
|---|---|
DigiKey Part Number | 17-1554901-1TR-ND - Tape & Reel (TR) 17-1554901-1CT-ND - Cut Tape (CT) 17-1554901-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1554901-1 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1554901-1 Models |
Category | Height 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Gold |
Part Status Active | Plating - Thickness 19.685µin (0.50µm) |
Type Shield Finger, Pre-Loaded | Attachment Method Solder |
Width 0.043" (1.10mm) | Base Product Number |
Length 0.124" (3.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,90200 Kč | 59,02 Kč |
| 25 | 5,52240 Kč | 138,06 Kč |
| 50 | 5,25980 Kč | 262,99 Kč |
| 100 | 5,00950 Kč | 500,95 Kč |
| 250 | 4,69500 Kč | 1 173,75 Kč |
| 500 | 4,47016 Kč | 2 235,08 Kč |
| 1 000 | 4,25661 Kč | 4 256,61 Kč |
| 2 500 | 3,98999 Kč | 9 974,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,86345 Kč | 23 180,70 Kč |
| 12 000 | 3,67907 Kč | 44 148,84 Kč |
| 18 000 | 3,57535 Kč | 64 356,30 Kč |
| 30 000 | 3,44887 Kč | 103 466,10 Kč |
| 42 000 | 3,36801 Kč | 141 456,42 Kč |
| 60 000 | 3,28441 Kč | 197 064,60 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |


