RFI Shield Finger Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2306454-3

DigiKey Part Number
A142213TR-ND - Tape & Reel (TR)
A142213CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2306454-3
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
2306454-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.091" (2.30mm)
Manufacturer
TE Connectivity AMP Connectors
Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Plating
Gold
Part Status
Active
Attachment Method
Solder
Type
Shield Finger
Operating Temperature
-40°C ~ 85°C
Width
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
105,02600 Kč50,26 Kč
254,70520 Kč117,63 Kč
504,47980 Kč223,99 Kč
1004,26490 Kč426,49 Kč
2503,99760 Kč999,40 Kč
5003,80612 Kč1 903,06 Kč
1 0003,62427 Kč3 624,27 Kč
2 5003,39711 Kč8 492,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,06534 Kč15 326,70 Kč
10 0002,91900 Kč29 190,00 Kč
15 0002,83670 Kč42 550,50 Kč
25 0002,73629 Kč68 407,25 Kč
35 0002,67214 Kč93 524,90 Kč
50 0002,60579 Kč130 289,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč