



2170287-3 | |
|---|---|
DigiKey Part Number | A117436-ND |
Manufacturer | |
Manufacturer Product Number | 2170287-3 |
Description | CONN QSFP+ CAGE 1X4 W/HSINK R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170287-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 1 025,73667 Kč | 27 694,89 Kč |
| Unit Price without VAT: | 1 025,73667 Kč |
|---|---|
| Unit Price with VAT: | 1 241,14137 Kč |











