Cable Gland Polyamide (PA), Nylon M25x1.5 Light Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424516

DigiKey Part Number
277-1424516-ND
Manufacturer
Manufacturer Product Number
1424516
Description
CABLE GLAND 8.99-17MM M25
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M25x1.5 Light Gray
Datasheet
 Datasheet
EDA/CAD Models
1424516 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.669" (16.99mm)
Thread Size
M25x1.5
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
0.992" (25.2mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Light Gray
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,82000 Kč210,82 Kč
Unit Price without VAT:210,82000 Kč
Unit Price with VAT:255,09220 Kč