4 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293009-1

DigiKey Part Number
A120651-ND
Manufacturer
Manufacturer Product Number
293009-1
Description
CONN MALE TAB HSG 0.25 4POS NAT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
293009-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
4
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Side to Side
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Color
Natural
Style
Housing
Material
Polyamide (PA6), Nylon 6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Male, Tab
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
36 0006,64289 Kč239 144,04 Kč
Manufacturers Standard Package
Unit Price without VAT:6,64289 Kč
Unit Price with VAT:8,03790 Kč