Side (Diagonal) Cutter Oval 7.25" (184.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Oval 7.25" (184.2mm)
KNIPEX High Leverage Diagonal Cutter 74 01 180

74 01 180

DigiKey Part Number
2172-7401180-ND
Manufacturer
Manufacturer Product Number
74 01 180
Description
HIGH LEVERAGE DIAGONAL CUTTERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval 7.25" (184.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
-
Length - Overall
7.25" (184.2mm)
Features
High Leverage
Capacity
2.8mm Dia Hard Wire, 4mm Dia Medium Wire, 2.4mm Dia Piano Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1895,35000 Kč895,35 Kč
5829,92400 Kč4 149,62 Kč
10803,21500 Kč8 032,15 Kč
25769,25760 Kč19 231,44 Kč
Manufacturers Standard Package
Unit Price without VAT:895,35000 Kč
Unit Price with VAT:1 083,37350 Kč