Image for 6648508-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6648508-1

DigiKey Part Number
6648508-1-ND
Manufacturer
Manufacturer Product Number
6648508-1
Description
CONN PLUG HOT-PLUG 1POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Connector Plug, Male Pins Hot-Plug
Datasheet
 Datasheet
EDA/CAD Models
6648508-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
Hot-Plug
Number of Positions
1
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
-
Termination
Crimp
Contact Layout, Typical
1 Power
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100630,97940 Kč63 097,94 Kč
Manufacturers Standard Package
Unit Price without VAT:630,97940 Kč
Unit Price with VAT:763,48507 Kč