AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 20A
SITOP PSU6200 – the all-around power supply for a wide range of applications (short version)
SITOP PSU6200 – Efficiency

6EP33367SC003AX0

DigiKey Part Number
3473-6EP33367SC003AX0-ND
Manufacturer
Manufacturer Product Number
6EP33367SC003AX0
Description
AC/DC DIN RAIL SUPPLY 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
85V
DC Voltage - Input (Max)
275V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
95.5%
Operating Temperature
-30°C ~ 70°C
Features
Adjustable Output, IP20
Size / Dimension
6.10" L x 2.76" W x 5.31" H (155.0mm x 70.0mm x 135.0mm)
Approval Agency
CE, CSA, UL
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 476,37000 Kč15 476,37 Kč
Manufacturers Standard Package
Unit Price without VAT:15 476,37000 Kč
Unit Price with VAT:18 726,40770 Kč