
1405141 | |
|---|---|
DigiKey Part Number | 277-12824-ND |
Manufacturer | |
Manufacturer Product Number | 1405141 |
Description | CONN MOD PLUG 8P4C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1405141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p4c | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | IDC | |
Length | 2.709" (68.80mm) | |
Color | Translucent - Clear | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.75 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 018,61000 Kč | 1 018,61 Kč |
| Unit Price without VAT: | 1 018,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 232,51810 Kč |











