
213850-1 | |
|---|---|
DigiKey Part Number | A113096-ND |
Manufacturer | |
Manufacturer Product Number | 213850-1 |
Description | CONN PLUG HSG MALE 37POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 213850-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation B |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 37 | Note Contacts Sold Separately |
Shell Size - Insert 23-37 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,41000 Kč | 224,41 Kč |
| 10 | 190,76500 Kč | 1 907,65 Kč |
| 25 | 178,80680 Kč | 4 470,17 Kč |
| 50 | 170,27260 Kč | 8 513,63 Kč |
| 100 | 162,14530 Kč | 16 214,53 Kč |
| 300 | 150,05670 Kč | 45 017,01 Kč |
| 500 | 144,75010 Kč | 72 375,05 Kč |
| 1 000 | 137,84881 Kč | 137 848,81 Kč |
| Unit Price without VAT: | 224,41000 Kč |
|---|---|
| Unit Price with VAT: | 271,53610 Kč |



















