RF Shield Cover 1.020" (25.90mm) X 1.520" (38.60mm) Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Cover 1.020" (25.90mm) X 1.520" (38.60mm) Vented Surface Mount
Board Level Shielding

2118721-2

DigiKey Part Number
A126126-ND
Manufacturer
Manufacturer Product Number
2118721-2
Description
RF SHIELD 1.02" X 1.52" SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.020" (25.90mm) X 1.520" (38.60mm) Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118721-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Cover
Height - Overall
0.079" (2.00mm)
Length - Overall
1.520" (38.60mm)
Width - Overall
1.020" (25.90mm)
Ventilation
Vented
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 415
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,37800 Kč83,78 Kč
257,50040 Kč187,51 Kč
1006,52830 Kč652,83 Kč
3005,98653 Kč1 795,96 Kč
5005,78620 Kč2 893,10 Kč
1 0005,55628 Kč5 556,28 Kč
2 5005,31325 Kč13 283,12 Kč
5 0005,16689 Kč25 834,45 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč