RF Shield Frame 1.000" (25.40mm) X 1.500" (38.10mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 1.000" (25.40mm) X 1.500" (38.10mm) Surface Mount
Board Level Shielding

2118722-2

DigiKey Part Number
A126155TR-ND - Tape & Reel (TR)
A126155CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2118722-2
Description
RF SHIELD 1" X 1.5" SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.000" (25.40mm) X 1.500" (38.10mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118722-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Frame
Height - Overall
0.236" (6.00mm)
Length - Overall
1.500" (38.10mm)
Width - Overall
1.000" (25.40mm)
Ventilation
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1020,51500 Kč205,15 Kč
2518,58760 Kč464,69 Kč
10016,46660 Kč1 646,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
21616,22389 Kč3 504,36 Kč
43215,56428 Kč6 723,77 Kč
64815,23392 Kč9 871,58 Kč
1 08014,86775 Kč16 057,17 Kč
1 51214,65388 Kč22 156,67 Kč
2 16014,44799 Kč31 207,66 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč