


2118721-4 | |
|---|---|
DigiKey Part Number | A126127-ND |
Manufacturer | |
Manufacturer Product Number | 2118721-4 |
Description | RF SHIELD 1.02" X 1.52" SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.020" (25.90mm) X 1.520" (38.60mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118721-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.520" (38.60mm) | |
Width - Overall | 1.020" (25.90mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,33400 Kč | 213,34 Kč |
| 25 | 19,32640 Kč | 483,16 Kč |
| 100 | 17,12390 Kč | 1 712,39 Kč |
| 300 | 15,89550 Kč | 4 768,65 Kč |
| 500 | 15,44108 Kč | 7 720,54 Kč |
| 1 000 | 14,91971 Kč | 14 919,71 Kč |
| 2 500 | 14,36935 Kč | 35 923,38 Kč |
| 5 000 | 14,03775 Kč | 70 188,75 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


