
ESDALD05UD4X | |
|---|---|
DigiKey Part Number | 1740-ESDALD05UD4XTR-ND - Tape & Reel (TR) 1740-ESDALD05UD4XCT-ND - Cut Tape (CT) 1740-ESDALD05UD4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALD05UD4X |
Description | TVS DIODE 5VWM 16VC SOT236L |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Power - Peak Pulse 88W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, USB |
Part Status Active | Capacitance @ Frequency 0.6pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,41900 Kč | 241,90 Kč |
| 500 | 1,78064 Kč | 890,32 Kč |
| 1 000 | 1,57401 Kč | 1 574,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,00844 Kč | 18 151,92 Kč |
| 36 000 | 0,92323 Kč | 33 236,28 Kč |
| 54 000 | 0,87980 Kč | 47 509,20 Kč |
| 90 000 | 0,83101 Kč | 74 790,90 Kč |
| 126 000 | 0,80211 Kč | 101 065,86 Kč |
| 180 000 | 0,77403 Kč | 139 325,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |










