P-Channel 20 V 8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6375

DigiKey Part Number
FDS6375TR-ND - Tape & Reel (TR)
FDS6375CT-ND - Cut Tape (CT)
FDS6375DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS6375
Description
MOSFET P-CH 20V 8A 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS6375 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2694 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
24mOhm @ 8A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2066LSS-13Diodes Incorporated60DMP2066LSSDICT-ND20,58000 KčSimilar
IRF7240TRPBFInfineon Technologies5 927IRF7240TRPBFCT-ND40,95000 KčSimilar
PJL9411_R2_00001Panjit International Inc.43757-PJL9411_R2_00001CT-ND17,43000 KčSimilar
SI4459ADY-T1-GE3Vishay Siliconix26 833SI4459ADY-T1-GE3CT-ND63,62000 KčSimilar
SI9407BDY-T1-E3Vishay Siliconix12 046SI9407BDY-T1-E3CT-ND43,47000 KčSimilar
In-Stock: 1 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1016,23100 Kč162,31 Kč
10010,65650 Kč1 065,65 Kč
5008,26188 Kč4 130,94 Kč
1 0007,49041 Kč7 490,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,21978 Kč15 549,45 Kč
5 0005,73716 Kč28 685,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč