
PJL9411_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9411_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9411_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9411_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9411_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.4A (Ta) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1169 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.7W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 8.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 7,01750 Kč | 701,75 Kč |
| 500 | 5,35490 Kč | 2 677,45 Kč |
| 1 000 | 4,81841 Kč | 4 818,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,23698 Kč | 10 592,45 Kč |
| 5 000 | 3,87745 Kč | 19 387,25 Kč |
| 7 500 | 3,69425 Kč | 27 706,88 Kč |
| 12 500 | 3,48834 Kč | 43 604,25 Kč |
| 17 500 | 3,36641 Kč | 58 912,18 Kč |
| 25 000 | 3,24792 Kč | 81 198,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

