



LHA-03-TS | |
|---|---|
DigiKey Part Number | 2057-LHA-03-TS-ND |
Manufacturer | |
Manufacturer Product Number | LHA-03-TS |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | LHA-03-TS Models |
Category | Contact Length - Mating 0.291" (7.40mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Overall Contact Length 0.559" (14.20mm) |
Packaging Bulk | Insulation Height 0.134" (3.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Ivory |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 100 | 2,46520 Kč | 246,52 Kč |
| 500 | 2,20018 Kč | 1 100,09 Kč |
| 1 000 | 2,09497 Kč | 2 094,97 Kč |
| 5 000 | 1,86975 Kč | 9 348,75 Kč |
| 10 000 | 1,78046 Kč | 17 804,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











