



RGEF800 | |
|---|---|
DigiKey Part Number | RGEF800HF-ND |
Manufacturer | |
Manufacturer Product Number | RGEF800 |
Description | PTC RESET FUSE 16V 8A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RGEF800 Models |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5.6 mOhms |
Series | Resistance - Post Trip (R1) (Max) 17.5 mOhms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.480" L x 0.098" W (12.20mm x 2.50mm) |
Current - Hold (Ih) (Max) 8 A | Height - Seated (Max) 0.823" (20.90mm) |
Current - Trip (It) 13.6 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 5 | 17,34400 Kč | 86,72 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 50 | 13,27920 Kč | 663,96 Kč |
| 100 | 12,25230 Kč | 1 225,23 Kč |
| 250 | 11,01220 Kč | 2 753,05 Kč |
| 500 | 10,15506 Kč | 5 077,53 Kč |
| 1 000 | 9,36112 Kč | 9 361,12 Kč |
| 5 000 | 8,11048 Kč | 40 552,40 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |










