
DMN2040U-7 | |
|---|---|
DigiKey Part Number | 31-DMN2040U-7TR-ND - Tape & Reel (TR) 31-DMN2040U-7CT-ND - Cut Tape (CT) 31-DMN2040U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2040U-7 |
Description | MOSFET N-CH 20V 6A SOT23 T&R 3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 667 pF @ 10 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 8.2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 4,21430 Kč | 421,43 Kč |
| 500 | 3,15726 Kč | 1 578,63 Kč |
| 1 000 | 2,81583 Kč | 2 815,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38152 Kč | 7 144,56 Kč |
| 6 000 | 2,16255 Kč | 12 975,30 Kč |
| 9 000 | 2,05090 Kč | 18 458,10 Kč |
| 15 000 | 1,92540 Kč | 28 881,00 Kč |
| 21 000 | 1,85106 Kč | 38 872,26 Kč |
| 30 000 | 1,77881 Kč | 53 364,30 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











