


2118706-2 | |
|---|---|
DigiKey Part Number | A126138TR-ND - Tape & Reel (TR) A126138CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118706-2 |
Description | RF SHIELD 0.5" X 0.538" SMD 1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.500" (12.70mm) X 0.538" (13.66mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118706-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.100" (2.54mm) | |
Length - Overall | 0.538" (13.66mm) | |
Width - Overall | 0.500" (12.70mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 8,74360 Kč | 218,59 Kč |
| 100 | 7,63910 Kč | 763,91 Kč |
| 250 | 7,11244 Kč | 1 778,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,83298 Kč | 6 149,68 Kč |
| 1 800 | 6,60247 Kč | 11 884,45 Kč |
| 2 700 | 6,48706 Kč | 17 515,06 Kč |
| 4 500 | 6,35913 Kč | 28 616,09 Kč |
| 6 300 | 6,28437 Kč | 39 591,53 Kč |
| 9 000 | 6,21244 Kč | 55 911,96 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










