18-22 AWG SSL Contact, Socket Crimp Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2058302-1

DigiKey Part Number
A99897TR-ND - Tape & Reel (TR)
A99897CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2058302-1
Description
CONN SOCKET CONTACT 18-22AWG TIN
Manufacturer Standard Lead Time
58 Weeks
Customer Reference
Detailed Description
18-22 AWG SSL Contact, Socket Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2058302-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Socket
Number of Positions
1
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Wire Gauge
18-22 AWG
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125 V
Current Rating (Amps)
6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 386
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,25000 Kč52,50 Kč
254,92200 Kč123,05 Kč
504,68680 Kč234,34 Kč
1004,46420 Kč446,42 Kč
2504,18364 Kč1 045,91 Kč
5003,98374 Kč1 991,87 Kč
1 0003,79329 Kč3 793,29 Kč
2 5003,55555 Kč8 888,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,45350 Kč17 267,50 Kč
10 0003,28867 Kč32 886,70 Kč
15 0003,19594 Kč47 939,10 Kč
25 0003,08284 Kč77 071,00 Kč
35 0003,01057 Kč105 369,95 Kč
50 0002,93582 Kč146 791,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč