USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
2040305-1
2040305-1

2040305-1

DigiKey Part Number
A107359-ND
Manufacturer
Manufacturer Product Number
2040305-1
Description
CONN PLUG USB2.0 TYPEA 4POS SLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2040305-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,94000 Kč124,94 Kč
10106,10300 Kč1 061,03 Kč
2599,45480 Kč2 486,37 Kč
5094,70100 Kč4 735,05 Kč
10090,18010 Kč9 018,01 Kč
25084,53376 Kč21 133,44 Kč
50080,50046 Kč40 250,23 Kč
1 00076,66139 Kč76 661,39 Kč
2 50071,86809 Kč179 670,22 Kč
Manufacturers Standard Package
Unit Price without VAT:124,94000 Kč
Unit Price with VAT:151,17740 Kč