
USBCN3-A | |
|---|---|
DigiKey Part Number | 5073-USBCN3-A-ND |
Manufacturer | |
Manufacturer Product Number | USBCN3-A |
Description | USB TYPE A 3.0 CONNECTOR, MALE/P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 3.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 103,12100 Kč | 1 031,21 Kč |
| 25 | 96,64960 Kč | 2 416,24 Kč |
| 50 | 92,03420 Kč | 4 601,71 Kč |
| 100 | 87,63940 Kč | 8 763,94 Kč |
| 250 | 82,15256 Kč | 20 538,14 Kč |
| 500 | 78,23308 Kč | 39 116,54 Kč |
| 1 000 | 74,50153 Kč | 74 501,53 Kč |
| 2 500 | 69,84296 Kč | 174 607,40 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |









