



1387 | |
|---|---|
DigiKey Part Number | 1528-1179-ND |
Manufacturer | |
Manufacturer Product Number | 1387 |
Description | CONN PLUG TYPEA 4POS SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Contacts 4 |
Manufacturer Adafruit Industries LLC | Gender Plug |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Solder |
Connector Type USB-A (USB TYPE-A) | Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |










