203225-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 203,68000 Kč
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 90,97479 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 92,13500 Kč
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: 97,69320 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 2 934
Unit Price: 140,06000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 326
Unit Price: 148,04000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 95,39837 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 90,10565 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 148,46000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 1 423
Unit Price: 140,06000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 97,89510 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 1 589
Unit Price: 104,99000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 304
Unit Price: 161,26000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 171,97000 Kč
Datasheet
Image for 203225-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

203225-E

DigiKey Part Number
17-203225-E-ND
Manufacturer
Manufacturer Product Number
203225-E
Description
MJIM IM 1X1 S 810 GF5 X R THRU *
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.537" (13.64mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper
Housing Material
Polyester, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
26379,20769 Kč9 859,40 Kč
Manufacturers Standard Package
Unit Price without VAT:379,20769 Kč
Unit Price with VAT:458,84130 Kč