
HFJ11-2450E-L12RL | |
|---|---|
DigiKey Part Number | 5843-HFJ11-2450E-L12RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-2450E-L12RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Green - Yellow |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,33000 Kč | 110,33 Kč |
| 10 | 93,68300 Kč | 936,83 Kč |
| 26 | 87,56885 Kč | 2 276,79 Kč |
| 52 | 83,38596 Kč | 4 336,07 Kč |
| 104 | 79,40327 Kč | 8 257,94 Kč |
| 260 | 74,43246 Kč | 19 352,44 Kč |
| 520 | 70,88142 Kč | 36 858,34 Kč |
| 1 014 | 67,62118 Kč | 68 567,88 Kč |
| 2 522 | 63,41536 Kč | 159 933,54 Kč |
| Unit Price without VAT: | 110,33000 Kč |
|---|---|
| Unit Price with VAT: | 133,49930 Kč |









