



JKM-0001NL | |
|---|---|
DigiKey Part Number | 553-3880-ND |
Manufacturer | |
Manufacturer Product Number | JKM-0001NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JKM-0001NL Models |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,24000 Kč | 191,24 Kč |
| 10 | 162,46400 Kč | 1 624,64 Kč |
| 45 | 146,09978 Kč | 6 574,49 Kč |
| 90 | 139,12700 Kč | 12 521,43 Kč |
| 135 | 135,20393 Kč | 18 252,53 Kč |
| 270 | 128,75337 Kč | 34 763,41 Kč |
| 540 | 122,61219 Kč | 66 210,58 Kč |
| 1 035 | 117,11724 Kč | 121 216,34 Kč |
| Unit Price without VAT: | 191,24000 Kč |
|---|---|
| Unit Price with VAT: | 231,40040 Kč |











