
HFJ11-E1G01E-L12RL | |
|---|---|
DigiKey Part Number | 5843-HFJ11-E1G01E-L12RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-E1G01E-L12RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.64mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 137,05400 Kč | 1 370,54 Kč |
| 26 | 128,10385 Kč | 3 330,70 Kč |
| 52 | 121,98635 Kč | 6 343,29 Kč |
| 104 | 116,16337 Kč | 12 080,99 Kč |
| 260 | 108,89319 Kč | 28 312,23 Kč |
| 520 | 103,69942 Kč | 53 923,70 Kč |
| 1 014 | 98,93123 Kč | 100 316,27 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |





