1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJV1-E1G01-L12RL

DigiKey Part Number
5843-HFJV1-E1G01-L12RL-ND
Manufacturer
Manufacturer Product Number
HFJV1-E1G01-L12RL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Height Above Board
0.650" (16.51mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
-
Features
Board Lock
Tab Direction
User Selectable
Contact Material
-
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1173,65000 Kč173,65 Kč
10147,57400 Kč1 475,74 Kč
30136,55700 Kč4 096,71 Kč
60130,03717 Kč7 802,23 Kč
120123,83042 Kč14 859,65 Kč
270116,94563 Kč31 575,32 Kč
510111,81806 Kč57 027,21 Kč
1 020106,48662 Kč108 616,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,65000 Kč
Unit Price with VAT:210,11650 Kč