
HFJ11-E1G06E-L12RL | |
|---|---|
DigiKey Part Number | 5843-HFJ11-E1G06E-L12RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-E1G06E-L12RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Green - Yellow |
Packaging Tube | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,81000 Kč | 170,81 Kč |
| 10 | 145,13300 Kč | 1 451,33 Kč |
| 26 | 135,66500 Kč | 3 527,29 Kč |
| 52 | 129,18788 Kč | 6 717,77 Kč |
| 104 | 123,01942 Kč | 12 794,02 Kč |
| 260 | 115,31969 Kč | 29 983,12 Kč |
| 520 | 109,81904 Kč | 57 105,90 Kč |
| 1 014 | 104,76968 Kč | 106 236,46 Kč |
| Unit Price without VAT: | 170,81000 Kč |
|---|---|
| Unit Price with VAT: | 206,68010 Kč |








