HFJ11-1G16E-L12RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 2 930
Unit Price: 140,06000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 326
Unit Price: 148,04000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 95,39837 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 90,10565 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 1 419
Unit Price: 140,06000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 97,89510 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 1 381
Unit Price: 104,99000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 304
Unit Price: 161,26000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 171,97000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 103,69942 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 168,19000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 591
Unit Price: 161,26000 Kč
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 171,13000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 203,68000 Kč
Datasheet
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJ11-1G16E-L12RL

DigiKey Part Number
5843-HFJ11-1G16E-L12RL-ND
Manufacturer
Manufacturer Product Number
HFJ11-1G16E-L12RL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.537" (13.64mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1148,46000 Kč148,46 Kč
10126,07200 Kč1 260,72 Kč
26117,85538 Kč3 064,24 Kč
52112,22212 Kč5 835,55 Kč
104106,86567 Kč11 114,03 Kč
260100,17662 Kč26 045,92 Kč
52095,39837 Kč49 607,15 Kč
1 01491,01101 Kč92 285,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,46000 Kč
Unit Price with VAT:179,63660 Kč