Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





0936263006 | |
|---|---|
DigiKey Part Number | WM17615-ND |
Manufacturer | |
Manufacturer Product Number | 0936263006 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0936263006 Models |
Category | LED Color Green - Yellow |
Manufacturer Molex | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 2.00µin (0.051µm) |
Mounting Type Through Hole | Shield Material Brass, Nickel Coated |
Orientation 90° Angle (Right) | Housing Material Liquid Crystal Polymer (LCP) |
Termination Solder | Base Product Number |
Height Above Board 0.555" (14.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1840494-1 | Bel Fuse Inc. | 0 | 5923-1840494-1-ND | 90,97479 Kč | Parametric Equivalent |
| 203225-E | TE Connectivity AMP Connectors | 0 | 17-203225-E-ND | 379,20769 Kč | Parametric Equivalent |
| A60-113-331P4D2 | EDAC Inc. | 0 | A60-113-331P4D2-ND | 92,13500 Kč | Parametric Equivalent |
| A60-114-331P4D2 | EDAC Inc. | 0 | A60-114-331P4D2-ND | 97,69320 Kč | Parametric Equivalent |
| HFJ11-1G01E-L12RL | HALO Electronics, Inc. | 3 499 | 5843-HFJ11-1G01E-L12RL-ND | 146,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 173,04500 Kč | 1 730,45 Kč |
| 25 | 162,18840 Kč | 4 054,71 Kč |
| 56 | 153,21786 Kč | 8 580,20 Kč |
| 112 | 145,90420 Kč | 16 341,27 Kč |
| 280 | 136,77271 Kč | 38 296,36 Kč |
| 504 | 131,22167 Kč | 66 135,72 Kč |
| 1 008 | 124,96518 Kč | 125 964,90 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |





