



2013798-1 | |
|---|---|
DigiKey Part Number | A103923-ND |
Manufacturer | |
Manufacturer Product Number | 2013798-1 |
Description | CONN PLUG USB2.0 TYPEA 4POS SLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2013798-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | Latch Lock | |
Ingress Protection | IP20 | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 10 | 147,67900 Kč | 1 476,79 Kč |
| 25 | 138,42720 Kč | 3 460,68 Kč |
| 50 | 131,81280 Kč | 6 590,64 Kč |
| 100 | 125,52180 Kč | 12 552,18 Kč |
| 250 | 117,66524 Kč | 29 416,31 Kč |
| 500 | 112,05330 Kč | 56 026,65 Kč |
| 1 000 | 106,71058 Kč | 106 710,58 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |







