


DCC-USBAB-150 | |
|---|---|
DigiKey Part Number | SC1594-ND |
Manufacturer | |
Manufacturer Product Number | DCC-USBAB-150 |
Description | SBC 2.4GHZ 4 CORE 4GB RAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DCC-USBAB-150 Models |
Category | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Manufacturer Conxall/Switchcraft | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1.5A |
Part Status Active | Mating Cycles 350 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Insulation Color White |
Features Circular Bayonet Coupling | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,52000 Kč | 290,52 Kč |
| 10 | 246,97100 Kč | 2 469,71 Kč |
| 25 | 231,49600 Kč | 5 787,40 Kč |
| 50 | 220,44260 Kč | 11 022,13 Kč |
| 100 | 209,92310 Kč | 20 992,31 Kč |
| 250 | 196,78916 Kč | 49 197,29 Kč |
| 500 | 187,40668 Kč | 93 703,34 Kč |
| 1 000 | 178,47365 Kč | 178 473,65 Kč |
| Unit Price without VAT: | 290,52000 Kč |
|---|---|
| Unit Price with VAT: | 351,52920 Kč |



