USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002-001-BE-KIT

DigiKey Part Number
1175-2558-ND
Manufacturer
Manufacturer Product Number
1002-001-BE-KIT
Description
CONN PLUG KIT USB2.0 TYPE-A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Manufacturer
CNC Tech
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Solder
Part Status
Active
Number of Ports
1
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
4
Insulation Color
White
Gender
Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1223,62250 Kč283,47 Kč
2822,25786 Kč623,22 Kč
5221,30077 Kč1 107,64 Kč
10020,34080 Kč2 034,08 Kč
25219,05484 Kč4 801,82 Kč
50018,15488 Kč9 077,44 Kč
1 00017,28828 Kč17 288,28 Kč
2 50016,20626 Kč40 515,65 Kč
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč