Parametric Equivalent
Parametric Equivalent



2005247-4 | |
|---|---|
DigiKey Part Number | 2005247-4-ND |
Manufacturer | |
Manufacturer Product Number | 2005247-4 |
Description | CONN PLUG HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Yellow 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2005247-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 65°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1123722-2 | TE Connectivity AMP Connectors | 35 093 | A30501-ND | 2,71000 Kč | Parametric Equivalent |
| 176271-1 | TE Connectivity AMP Connectors | 13 398 | 176271-1-ND | 3,96000 Kč | Parametric Equivalent |
| 176271-2 | TE Connectivity AMP Connectors | 0 | 176271-2-ND | 1,91821 Kč | Parametric Equivalent |
| 176271-4 | TE Connectivity AMP Connectors | 0 | A116544-ND | 2,54379 Kč | Parametric Equivalent |
| 176271-6 | TE Connectivity AMP Connectors | 0 | 176271-6-ND | 1,84263 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,11001 Kč | 28 440,04 Kč |
| Unit Price without VAT: | 7,11001 Kč |
|---|---|
| Unit Price with VAT: | 8,60311 Kč |













