176271-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 35 093
Unit Price: 2,71000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13 398
Unit Price: 3,96000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 043
Unit Price: 10,01000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 450
Unit Price: 12,30000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 53 095
Unit Price: 9,59000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 999
Unit Price: 10,43000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 2 894
Unit Price: 3,55000 Kč
Datasheet
2 Position Rectangular Housing Connector Plug Black 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176271-9

DigiKey Part Number
176271-9-ND
Manufacturer
Manufacturer Product Number
176271-9
Description
CONN PLUG HSG 2POS 3.96MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
176271-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1123722-2TE Connectivity AMP Connectors35 093A30501-ND2,71000 KčParametric Equivalent
176271-1TE Connectivity AMP Connectors13 398176271-1-ND3,96000 KčParametric Equivalent
177898-1TE Connectivity AMP Connectors4 043A112792-ND10,01000 KčParametric Equivalent
177898-2TE Connectivity AMP Connectors1 450A106287-ND12,30000 KčParametric Equivalent
2005247-1TE Connectivity AMP Connectors53 095A107543-ND9,59000 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 12 813 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 0002,61014 Kč36 541,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2,61014 Kč
Unit Price with VAT:3,15827 Kč

Other Suppliers on DigiKey

12 813In Stock
Ships from WEC