




2005247-2 | |
|---|---|
DigiKey Part Number | A131062-ND |
Manufacturer | |
Manufacturer Product Number | 2005247-2 |
Description | CONN PLUG HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Red 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2005247-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 65°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLP-02V | JST Sales America Inc. | 2 894 | 455-3552-ND | 3,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 8,82200 Kč | 88,22 Kč |
| 25 | 8,25880 Kč | 206,47 Kč |
| 50 | 7,86660 Kč | 393,33 Kč |
| 100 | 7,48920 Kč | 748,92 Kč |
| 250 | 7,01996 Kč | 1 754,99 Kč |
| 500 | 6,68460 Kč | 3 342,30 Kč |
| 1 000 | 6,36531 Kč | 6 365,31 Kč |
| 2 500 | 5,96651 Kč | 14 916,28 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

