
2-746610-5 | |
|---|---|
DigiKey Part Number | ADM64S-ND |
Manufacturer | |
Manufacturer Product Number | 2-746610-5 |
Description | CONN DIP HDR IDC 64POS VERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-746610-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 64 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded; 26-30 AWG Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,20000 Kč | 96,20 Kč |
| 10 | 81,67400 Kč | 816,74 Kč |
| 25 | 76,56320 Kč | 1 914,08 Kč |
| 50 | 72,90460 Kč | 3 645,23 Kč |
| 100 | 69,42290 Kč | 6 942,29 Kč |
| 250 | 65,07732 Kč | 16 269,33 Kč |
| 500 | 61,97162 Kč | 30 985,81 Kč |
| 1 000 | 59,01620 Kč | 59 016,20 Kč |
| 2 500 | 55,39678 Kč | 138 491,95 Kč |
| Unit Price without VAT: | 96,20000 Kč |
|---|---|
| Unit Price with VAT: | 116,40200 Kč |






