AxMMS-64 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AxMMS-64 M
Part Number Breakdown TE-AMP

A6MMS-6436M

DigiKey Part Number
A6MMS-6436M-ND
Manufacturer
Manufacturer Product Number
A6MMS-6436M
Description
IDC CABLE - ADM64S/AE64M/ADM64S
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1552,14000 Kč552,14 Kč
10457,52200 Kč4 575,22 Kč
25424,67120 Kč10 616,78 Kč
50401,45300 Kč20 072,65 Kč
100379,56100 Kč37 956,10 Kč
250352,54540 Kč88 136,35 Kč
500340,00634 Kč170 003,17 Kč
Manufacturers Standard Package
Unit Price without VAT:552,14000 Kč
Unit Price with VAT:668,08940 Kč
Alternate Color
IDC CABLE - ADM64S/AE64G/ADM64S
In-Stock: 0
Unit Price: 430,89000 Kč
Alternate Length
IDC CABLE - ADM64S/AE64M/ADM64S
In-Stock: 0
Unit Price: 337,85000 Kč
IDC CABLE - ADM64S/AE64M/ADM64S
In-Stock: 0
Unit Price: 424,79000 Kč