AxMMS-64 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AxMMS-64 G
Part Number Breakdown TE-AMP

A8MMS-6406G

DigiKey Part Number
A8MMS-6406G-ND
Manufacturer
Manufacturer Product Number
A8MMS-6406G
Description
ADM64S/AE64G/ADM64S
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,01000 Kč317,01 Kč
10262,57800 Kč2 625,78 Kč
25243,69160 Kč6 092,29 Kč
50230,34180 Kč11 517,09 Kč
100217,75170 Kč21 775,17 Kč
250202,20632 Kč50 551,58 Kč
500191,23040 Kč95 615,20 Kč
1 000185,15748 Kč185 157,48 Kč
Manufacturers Standard Package
Unit Price without VAT:317,01000 Kč
Unit Price with VAT:383,58210 Kč
Alternate Color
ADM64S/AE64M/ADM64S
In-Stock: 0
Unit Price: 337,85000 Kč
Alternate Length
ADM64S/AE64G/ADM64S
In-Stock: 0
Unit Price: 362,90000 Kč
ADM64S/AE64G/ADM64S
In-Stock: 0
Unit Price: 430,89000 Kč