


A8MMS-6406M | |
|---|---|
DigiKey Part Number | A8MMS-6406M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-6406M |
Description | ADM64S/AE64M/ADM64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,85000 Kč | 337,85 Kč |
| 10 | 279,96500 Kč | 2 799,65 Kč |
| 25 | 259,84120 Kč | 6 496,03 Kč |
| 50 | 245,60720 Kč | 12 280,36 Kč |
| 100 | 232,18360 Kč | 23 218,36 Kč |
| 250 | 215,61348 Kč | 53 903,37 Kč |
| 500 | 203,91220 Kč | 101 956,10 Kč |
| 1 000 | 198,62106 Kč | 198 621,06 Kč |
| Unit Price without VAT: | 337,85000 Kč |
|---|---|
| Unit Price with VAT: | 408,79850 Kč |




