


A8MMS-6436G | |
|---|---|
DigiKey Part Number | A8MMS-6436G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-6436G |
Description | ADM64S/AE64G/ADM64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,89000 Kč | 430,89 Kč |
| 10 | 357,09200 Kč | 3 570,92 Kč |
| 25 | 331,42800 Kč | 8 285,70 Kč |
| 50 | 313,28720 Kč | 15 664,36 Kč |
| 100 | 296,18610 Kč | 29 618,61 Kč |
| 250 | 275,07468 Kč | 68 768,67 Kč |
| 500 | 260,16832 Kč | 130 084,16 Kč |
| Unit Price without VAT: | 430,89000 Kč |
|---|---|
| Unit Price with VAT: | 521,37690 Kč |




