


A6MMS-6406G | |
|---|---|
DigiKey Part Number | A6MMS-6406G-ND |
Manufacturer | |
Manufacturer Product Number | A6MMS-6406G |
Description | IDC CABLE - ADM64S/AE64G/ADM64S |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,01000 Kč | 317,01 Kč |
| 10 | 262,57800 Kč | 2 625,78 Kč |
| 25 | 243,69160 Kč | 6 092,29 Kč |
| 50 | 230,34180 Kč | 11 517,09 Kč |
| 100 | 217,75170 Kč | 21 775,17 Kč |
| 250 | 202,20632 Kč | 50 551,58 Kč |
| 500 | 191,23040 Kč | 95 615,20 Kč |
| 1 000 | 185,15748 Kč | 185 157,48 Kč |
| Unit Price without VAT: | 317,01000 Kč |
|---|---|
| Unit Price with VAT: | 383,58210 Kč |




