24 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-746610-3

DigiKey Part Number
ADM24S-ND
Manufacturer
Manufacturer Product Number
2-746610-3
Description
CONN DIP HDR IDC 24POS VERT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-746610-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
24
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
26-28 AWG, Stranded; 26-30 AWG Solid
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 379
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,55000 Kč70,55 Kč
1059,86500 Kč598,65 Kč
2556,10680 Kč1 402,67 Kč
5053,42740 Kč2 671,37 Kč
10050,87400 Kč5 087,40 Kč
25047,68812 Kč11 922,03 Kč
50045,41238 Kč22 706,19 Kč
1 00043,24580 Kč43 245,80 Kč
2 50040,54076 Kč101 351,90 Kč
Manufacturers Standard Package
Unit Price without VAT:70,55000 Kč
Unit Price with VAT:85,36550 Kč