


A8MMS-2418G | |
|---|---|
DigiKey Part Number | A8MMS-2418G-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-2418G |
Description | ADM24S/AE24G/ADM24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,62000 Kč | 248,62 Kč |
| 10 | 205,96900 Kč | 2 059,69 Kč |
| 25 | 191,14040 Kč | 4 778,51 Kč |
| 50 | 180,65840 Kč | 9 032,92 Kč |
| 100 | 170,77250 Kč | 17 077,25 Kč |
| 250 | 158,56680 Kč | 39 641,70 Kč |
| 500 | 149,94798 Kč | 74 973,99 Kč |
| 1 000 | 141,96517 Kč | 141 965,17 Kč |
| Unit Price without VAT: | 248,62000 Kč |
|---|---|
| Unit Price with VAT: | 300,83020 Kč |




