24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Part Number Breakdown TE-AMP

A8MMS-2436G

DigiKey Part Number
A8MMS-2436G-ND
Manufacturer
Manufacturer Product Number
A8MMS-2436G
Description
ADM24S/AE24G/ADM24S
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1275,07000 Kč275,07 Kč
10227,89100 Kč2 278,91 Kč
25211,49200 Kč5 287,30 Kč
50199,89680 Kč9 994,84 Kč
100188,96520 Kč18 896,52 Kč
250175,46516 Kč43 866,29 Kč
500165,93208 Kč82 966,04 Kč
1 000158,58907 Kč158 589,07 Kč
Manufacturers Standard Package
Unit Price without VAT:275,07000 Kč
Unit Price with VAT:332,83470 Kč
Alternate Color
ADM24S/AE24M/ADM24S
In-Stock: 0
Unit Price: 322,11000 Kč
Alternate Length
ADM24S/AE24G/ADM24S
In-Stock: 0
Unit Price: 230,77000 Kč
ADM24S/AE24G/ADM24S
In-Stock: 0
Unit Price: 248,62000 Kč