


A8MMS-2436M | |
|---|---|
DigiKey Part Number | A8MMS-2436M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-2436M |
Description | ADM24S/AE24M/ADM24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,11000 Kč | 322,11 Kč |
| 10 | 266,92700 Kč | 2 669,27 Kč |
| 25 | 247,72600 Kč | 6 193,15 Kč |
| 50 | 234,15280 Kč | 11 707,64 Kč |
| 100 | 221,35670 Kč | 22 135,67 Kč |
| 250 | 205,55532 Kč | 51 388,83 Kč |
| 500 | 194,39780 Kč | 97 198,90 Kč |
| 1 000 | 188,55553 Kč | 188 555,53 Kč |
| Unit Price without VAT: | 322,11000 Kč |
|---|---|
| Unit Price with VAT: | 389,75310 Kč |




