


A2MXS-2436G | |
|---|---|
DigiKey Part Number | A2MXS-2436G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-2436G |
Description | ADM24S/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 161,85300 Kč | 1 618,53 Kč |
| 25 | 150,19440 Kč | 3 754,86 Kč |
| 50 | 141,95480 Kč | 7 097,74 Kč |
| 100 | 134,17930 Kč | 13 417,93 Kč |
| 250 | 124,57860 Kč | 31 144,65 Kč |
| 500 | 117,79794 Kč | 58 898,97 Kč |
| 1 000 | 111,40720 Kč | 111 407,20 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |




