


A2MXS-2418G | |
|---|---|
DigiKey Part Number | A2MXS-2418G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-2418G |
Description | ADM24S/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 139,15400 Kč | 1 391,54 Kč |
| 25 | 129,12920 Kč | 3 228,23 Kč |
| 50 | 122,04040 Kč | 6 102,02 Kč |
| 100 | 115,35250 Kč | 11 535,25 Kč |
| 250 | 107,09400 Kč | 26 773,50 Kč |
| 500 | 101,25992 Kč | 50 629,96 Kč |
| 1 000 | 95,76222 Kč | 95 762,22 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |




